Weller WT 1012 Soldering Station 95W, 230V, 50°C to 450°C

RS Stock No.: 122-7917Brand: WellerManufacturers Part No.: T0053440399
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Weller

Model Number

WT 1012

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

220W

Wattage

95W

Input Voltage

230V

Soldering Tip Temperature

550°C

Output Power

95W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

Stock information temporarily unavailable.

P.O.A.

Weller WT 1012 Soldering Station 95W, 230V, 50°C to 450°C

P.O.A.

Weller WT 1012 Soldering Station 95W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

WT 1012

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

220W

Wattage

95W

Input Voltage

230V

Soldering Tip Temperature

550°C

Output Power

95W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller