Weller Zero Smog 4V, 230V Solder Fume Extractor, HEPA Filter H13 & Wide Band Gas Filter, 275W, Type F - Schuko plug,

RS Stock No.: 174-017Brand: WellerManufacturers Part No.: T0053660699N
brand-logo
View all in Soldering Fume Extractors

Technical documents

Specifications

Brand

Weller

Model Number

T0053660699N

Model Number

Zero Smog 4V

Pre Filter Type

F7

Main Filter Type

Gas Filter (50% activated carbon + 50% Chemisorb)

Filter Type

HEPA Filter H13 & Wide Band Gas Filter

Noise Level

48dB(A)

Voltage Rating

230V

Wattage

275VA

Wattage

275W

ESD Safe

Yes

Weight

19kg

Plug Type

USB

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

325mm

Height

505mm

Width

345mm

Filter Full Alarm

Yes

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Weller Zero Smog 4V, 230V Solder Fume Extractor, HEPA Filter H13 & Wide Band Gas Filter, 275W, Type F - Schuko plug,

P.O.A.

Weller Zero Smog 4V, 230V Solder Fume Extractor, HEPA Filter H13 & Wide Band Gas Filter, 275W, Type F - Schuko plug,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

T0053660699N

Model Number

Zero Smog 4V

Pre Filter Type

F7

Main Filter Type

Gas Filter (50% activated carbon + 50% Chemisorb)

Filter Type

HEPA Filter H13 & Wide Band Gas Filter

Noise Level

48dB(A)

Voltage Rating

230V

Wattage

275VA

Wattage

275W

ESD Safe

Yes

Weight

19kg

Plug Type

USB

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

325mm

Height

505mm

Width

345mm

Filter Full Alarm

Yes

Country of Origin

Hungary