Technical documents
Specifications
Brand
WellerType
Nozzle
Series
Easy-Click 60
Model Number
FT-NL
Compatible With
Easy-Click 60
Model Number
Sloped
ESD Safe
Yes
Length
130mm
Nozzle Type
Sloped
Nozzle Type
Round
Width
60mm
For Use With
Extraction Arm
Distrelec Product Id
30000320
For Use With
Easy-Click 60
Country of Origin
Hungary
Product details
WF60 Sloped Fume Extract Nozzle
Weller WF 60 sloped nozzle for flexible extraction arm
For ambient fume extraction
For flexible and static extraction arms
ESD safe
Suitable for use with WFE Funnel 60 Arm (RS 667-9267)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WellerType
Nozzle
Series
Easy-Click 60
Model Number
FT-NL
Compatible With
Easy-Click 60
Model Number
Sloped
ESD Safe
Yes
Length
130mm
Nozzle Type
Sloped
Nozzle Type
Round
Width
60mm
For Use With
Extraction Arm
Distrelec Product Id
30000320
For Use With
Easy-Click 60
Country of Origin
Hungary
Product details
WF60 Sloped Fume Extract Nozzle
Weller WF 60 sloped nozzle for flexible extraction arm
For ambient fume extraction
For flexible and static extraction arms
ESD safe
Suitable for use with WFE Funnel 60 Arm (RS 667-9267)