Weller WSD 151 Soldering Station 150W, 230V

RS Stock No.: 361-5475Brand: WellerManufacturers Part No.: WSD 151
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Weller

Model Number

WSD 151

Tasks Supported

Soldering

Plug Type

UK

Wattage

150W

Input Voltage

230V

Soldering Tip Temperature

+550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

Weller WSD151 Soldering Station

Features and Benefits

High power electronically controlled station with digital display
Temperature accuracy ±2% of maximum temperature
Temperature set by up/down push buttons
Digital temperature display shows set, read and actual temperature
Potential balance socket
Can drive all ’Temtronic’ tools compatible with the rating of the station
Self calibrating
Additional functions can be programmed by WCB calibration unit, stock no. 298-5537
See Weller soldering station accessories for soldering tips

Additional Information

WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7919

Supplied with

PUD 151 Soldering station, soldering iron WSP 150, safety rest KH 27, LHT F soldering tip chisel 9.3x1.8mm

Soldering - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller WSD 151 Soldering Station 150W, 230V

P.O.A.

Weller WSD 151 Soldering Station 150W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Weller

Model Number

WSD 151

Tasks Supported

Soldering

Plug Type

UK

Wattage

150W

Input Voltage

230V

Soldering Tip Temperature

+550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

Weller WSD151 Soldering Station

Features and Benefits

High power electronically controlled station with digital display
Temperature accuracy ±2% of maximum temperature
Temperature set by up/down push buttons
Digital temperature display shows set, read and actual temperature
Potential balance socket
Can drive all ’Temtronic’ tools compatible with the rating of the station
Self calibrating
Additional functions can be programmed by WCB calibration unit, stock no. 298-5537
See Weller soldering station accessories for soldering tips

Additional Information

WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7919

Supplied with

PUD 151 Soldering station, soldering iron WSP 150, safety rest KH 27, LHT F soldering tip chisel 9.3x1.8mm

Soldering - Weller

You may be interested in