Technical documents
Specifications
Brand
WellerModel Number
XT H
Tip Shape
Screwdriver
For Use With
WXP120, WP120
Tip Size
0.8 mm
Tip Series
XT
Distrelec Product Id
18297621
Country of Origin
China
Product details
XT Series Soldering Tips for WP120 / WXP 120 Soldering Irons
The XT series soldering iron tips from Weller offer a fast reaction time and maximum heat transfer.
For use with the WXP 120 / WP 120, these soldering iron tips are ideal for soldering small to large components with higher heat demands.
The range includes the following tips:
- XT A - 1.6 x 0.7 mm Straight Chisel Tip - 512-865
- XT B - 2.4 x 0.8 mm Straight Chisel Tip - 512-843
- XT C - 3.2 mm Straight Chisel Tip - 512-853
- XT D - 4.6 x 0.8 mm Straight Chisel Tip - 512-875
- XT E - 5.9 x 1.2 mm Straight Chisel Tip - 512-831
- XT F 30 - 1.2 mm Straight Hoof Tip - 669-5758
- XT GW1 - Ø 2.3 mm Concave Hoof Tip - 669-5736
- XT GW3 - 0.9 x 0.8 mm Concave Hoof Tip - 801-4785
- XT H - 0.8 mm Straight Chisel Tip - 669-5730
- XT KN - 2 mm Straight Knife Tip - 669-5733
- XT M - 3.2 x 1.2 mm Straight Chisel Tip - 512-847
- XT O - 1 mm Straight Hoof Tip - 669-5749
- XT AA 60 - 1.6 mm Straight Hoof Tip - 669-5727
- XT CC 45 - 3.2 mm Straight Hoof Tip - 669-5724
- XT BB 45 - 2.4 mm Straight Hoof Tip - 669-5720
- XT AL - 1.6 x 1 mm Straight Chisel Tip - 512-869
- XT BS - 2.4 mm Straight Hoof Tip - 669-5742
- XT CS - 3.2 mm Straight Hoof Tip - 669-5746
- XT DS - 4.6 mm Straight Hoof Tip - 669-5755
Features and Benefits:
- XT series tips are for use with the WP 120 and WXP 120 soldering irons
- A high quality copper core that effectively transfers heat to the solder point
- Copper core galvanised with a ferrous coating to extend service life of soldering tips
- The solder tip is tin-plated preventing oxidation
- This is all contained within a corrosion-resistant nickel coating
- Tip is finished with a special chrome coating which limits the wetting area
- Excellent heat transfer
- Improves accuracy
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
What soldering irons are these tips suitable for?
These tips are suitable for:
Tips
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
WellerModel Number
XT H
Tip Shape
Screwdriver
For Use With
WXP120, WP120
Tip Size
0.8 mm
Tip Series
XT
Distrelec Product Id
18297621
Country of Origin
China
Product details
XT Series Soldering Tips for WP120 / WXP 120 Soldering Irons
The XT series soldering iron tips from Weller offer a fast reaction time and maximum heat transfer.
For use with the WXP 120 / WP 120, these soldering iron tips are ideal for soldering small to large components with higher heat demands.
The range includes the following tips:
- XT A - 1.6 x 0.7 mm Straight Chisel Tip - 512-865
- XT B - 2.4 x 0.8 mm Straight Chisel Tip - 512-843
- XT C - 3.2 mm Straight Chisel Tip - 512-853
- XT D - 4.6 x 0.8 mm Straight Chisel Tip - 512-875
- XT E - 5.9 x 1.2 mm Straight Chisel Tip - 512-831
- XT F 30 - 1.2 mm Straight Hoof Tip - 669-5758
- XT GW1 - Ø 2.3 mm Concave Hoof Tip - 669-5736
- XT GW3 - 0.9 x 0.8 mm Concave Hoof Tip - 801-4785
- XT H - 0.8 mm Straight Chisel Tip - 669-5730
- XT KN - 2 mm Straight Knife Tip - 669-5733
- XT M - 3.2 x 1.2 mm Straight Chisel Tip - 512-847
- XT O - 1 mm Straight Hoof Tip - 669-5749
- XT AA 60 - 1.6 mm Straight Hoof Tip - 669-5727
- XT CC 45 - 3.2 mm Straight Hoof Tip - 669-5724
- XT BB 45 - 2.4 mm Straight Hoof Tip - 669-5720
- XT AL - 1.6 x 1 mm Straight Chisel Tip - 512-869
- XT BS - 2.4 mm Straight Hoof Tip - 669-5742
- XT CS - 3.2 mm Straight Hoof Tip - 669-5746
- XT DS - 4.6 mm Straight Hoof Tip - 669-5755
Features and Benefits:
- XT series tips are for use with the WP 120 and WXP 120 soldering irons
- A high quality copper core that effectively transfers heat to the solder point
- Copper core galvanised with a ferrous coating to extend service life of soldering tips
- The solder tip is tin-plated preventing oxidation
- This is all contained within a corrosion-resistant nickel coating
- Tip is finished with a special chrome coating which limits the wetting area
- Excellent heat transfer
- Improves accuracy
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
What soldering irons are these tips suitable for?
These tips are suitable for: