Technical documents
Specifications
Brand
WelwynResistance
1.8kΩ
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
Barbados
Stock information temporarily unavailable.
P.O.A.
Welwyn 1.8kΩ Wire Wound Resistor 3W ±5% W21-1K8JI
1
P.O.A.
Welwyn 1.8kΩ Wire Wound Resistor 3W ±5% W21-1K8JI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WelwynResistance
1.8kΩ
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
Barbados