Welwyn 5.1Ω Wire Wound Resistor 3W ±5% W21-5R1JI

RS Stock No.: 139-3282Brand: WelwynManufacturers Part No.: W21-5R1JI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

5.1Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

Stock information temporarily unavailable.

P.O.A.

Welwyn 5.1Ω Wire Wound Resistor 3W ±5% W21-5R1JI

P.O.A.

Welwyn 5.1Ω Wire Wound Resistor 3W ±5% W21-5R1JI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Welwyn

Resistance

5.1Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados