Welwyn 3.3Ω Wire Wound Resistor 10.5W ±5% W23-3R3JI

RS Stock No.: 144-2870Brand: WelwynManufacturers Part No.: W23-3R3JI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

3.3Ω

Power Rating

10.5W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

Stock information temporarily unavailable.

P.O.A.

Welwyn 3.3Ω Wire Wound Resistor 10.5W ±5% W23-3R3JI

P.O.A.

Welwyn 3.3Ω Wire Wound Resistor 10.5W ±5% W23-3R3JI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Welwyn

Resistance

3.3Ω

Power Rating

10.5W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados