Welwyn 33kΩ Wire Wound Wirewound Resistor 14W ±5% W24-33KJI

RS Stock No.: 199-6132Brand: WelwynManufacturers Part No.: W24-33KJI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

33kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Welwyn 33kΩ Wire Wound Wirewound Resistor 14W ±5% W24-33KJI
Select packaging type

P.O.A.

Welwyn 33kΩ Wire Wound Wirewound Resistor 14W ±5% W24-33KJI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

33kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

You may be interested in