Welwyn 68kΩ Wire Wound Wirewound Resistor 14W ±5% W24-68KJI

RS Stock No.: 199-6081PBrand: WelwynManufacturers Part No.: W24-68KJI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

68kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Welwyn 68kΩ Wire Wound Wirewound Resistor 14W ±5% W24-68KJI
Select packaging type

P.O.A.

Welwyn 68kΩ Wire Wound Wirewound Resistor 14W ±5% W24-68KJI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

68kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

You may be interested in