Wenger Format 16in Laptop Briefcase, Grey

RS Stock No.: 918-1155Brand: WengerManufacturers Part No.: 129464
brand-logo
View all in Laptop Bags

Technical documents

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

16in

Colour

Grey

Material

Nylon

External Dimensions

406.4 x 279.4 x 88.9mm

Weight

850g

External Depth

88.9mm

External Width

406.4mm

External Height

279.4mm

Model

FORMAT

Country of Origin

China

Product details

Wenger FORMAT 16in. Laptop Slimcase

From Wenger SwissGear, the FORMAT briefcase style laptop slimcase is ideal for laptops and notebooks up to 16 inches. The slimcase has a padded main compartment to assure adequate protection for your laptop device, and also has a dedicated tablet or e-reader pocket with anti-scratch lining.
With an ergonomic carry handle and a detachable shoulder strap, the FORMAT slimcase is easy to carry, and perfect for those on crowded commutes or with travel demanding schedules.

Features and Benefits

• Padded laptop compartment
• Tablet/eReader pocket with anti-scratch lining
• Essentials organizer
• File divider with two mesh interior accessories pockets
• Rear pocket unzips to become a pass-through trolley sleeve
• File divider with two mesh interior accessories pockets
• Front zipped pockets
• Padded grab handles
• Adjustable padded shoulder strap
• Rear pocket unzips to become a Pass-Through trolley sleeve to slide over the handle of wheeled luggage for easy travel
• Material: Nylon 400d with PVC backing and Polyester lining

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger  Laptop Sleeve, Black
P.O.A.Each (ex VAT)
Belkin 17in Laptop Sleeve
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wenger Format 16in Laptop Briefcase, Grey

P.O.A.

Wenger Format 16in Laptop Briefcase, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wenger  Laptop Sleeve, Black
P.O.A.Each (ex VAT)
Belkin 17in Laptop Sleeve
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

16in

Colour

Grey

Material

Nylon

External Dimensions

406.4 x 279.4 x 88.9mm

Weight

850g

External Depth

88.9mm

External Width

406.4mm

External Height

279.4mm

Model

FORMAT

Country of Origin

China

Product details

Wenger FORMAT 16in. Laptop Slimcase

From Wenger SwissGear, the FORMAT briefcase style laptop slimcase is ideal for laptops and notebooks up to 16 inches. The slimcase has a padded main compartment to assure adequate protection for your laptop device, and also has a dedicated tablet or e-reader pocket with anti-scratch lining.
With an ergonomic carry handle and a detachable shoulder strap, the FORMAT slimcase is easy to carry, and perfect for those on crowded commutes or with travel demanding schedules.

Features and Benefits

• Padded laptop compartment
• Tablet/eReader pocket with anti-scratch lining
• Essentials organizer
• File divider with two mesh interior accessories pockets
• Rear pocket unzips to become a pass-through trolley sleeve
• File divider with two mesh interior accessories pockets
• Front zipped pockets
• Padded grab handles
• Adjustable padded shoulder strap
• Rear pocket unzips to become a Pass-Through trolley sleeve to slide over the handle of wheeled luggage for easy travel
• Material: Nylon 400d with PVC backing and Polyester lining

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger  Laptop Sleeve, Black
P.O.A.Each (ex VAT)
Belkin 17in Laptop Sleeve
P.O.A.Each (ex VAT)