Wenger Ibex 17in Laptop Backpack, Blue

RS Stock No.: 712-1078Brand: WengerManufacturers Part No.: 600638
brand-logo
View all in Laptop Bags

Technical documents

Specifications

Brand

Wenger

Style

Backpack

Maximum Screen Size

17in

Colour

Blue

Material

Nylon

External Dimensions

381 x 483 x 254mm

Weight

1.8kg

External Depth

254mm

External Width

381mm

External Height

483mm

Model

Ibex

Country of Origin

Germany

Product details

Swissgear Ibex Backpack 17in. Blue

From Wenger SwissGear, the Ibex backpack combines utility with comfort. The shock absorbing shoulder straps and airflow back padding ensure the backpack can be worn comfortably for a long time. With roomy compartments that are ideal for laptops and binders, there are also convenient easy-access front pockets for smaller essentials.

The Ibex backpack also has a hard stabilizing base which means it is easy to store upright and browse through the contents.

The Wenger Swissgear Ibex backpack is durable and ergonomic, and is designed to fit notebooks with screen sizes up to 17in.

Features and Benefits

• Easy access Quick Pocket
• CaseBase Stabilizing Platform to keep the backpack standing upright
• Air-Flow back padding
• Shock absorb shoulder straps
• Rear hanging handle can be used as a trolley strap
• Mesh pockets and side zipper

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Stock information temporarily unavailable.

P.O.A.

Wenger Ibex 17in Laptop Backpack, Blue

P.O.A.

Wenger Ibex 17in Laptop Backpack, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wenger

Style

Backpack

Maximum Screen Size

17in

Colour

Blue

Material

Nylon

External Dimensions

381 x 483 x 254mm

Weight

1.8kg

External Depth

254mm

External Width

381mm

External Height

483mm

Model

Ibex

Country of Origin

Germany

Product details

Swissgear Ibex Backpack 17in. Blue

From Wenger SwissGear, the Ibex backpack combines utility with comfort. The shock absorbing shoulder straps and airflow back padding ensure the backpack can be worn comfortably for a long time. With roomy compartments that are ideal for laptops and binders, there are also convenient easy-access front pockets for smaller essentials.

The Ibex backpack also has a hard stabilizing base which means it is easy to store upright and browse through the contents.

The Wenger Swissgear Ibex backpack is durable and ergonomic, and is designed to fit notebooks with screen sizes up to 17in.

Features and Benefits

• Easy access Quick Pocket
• CaseBase Stabilizing Platform to keep the backpack standing upright
• Air-Flow back padding
• Shock absorb shoulder straps
• Rear hanging handle can be used as a trolley strap
• Mesh pockets and side zipper

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.