Technical documents
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Tri Wing
Tip Size
T2
Blade Length
80 mm
Overall Length
178 mm
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
Wera Kraftform Plus Tri-Wing Screwdrivers (375)
Wera precision Tri-Wing screwdrivers with Kraftform handles for excellent comfort and control.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Tri Wing
Tip Size
T2
Blade Length
80 mm
Overall Length
178 mm
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
Wera Kraftform Plus Tri-Wing Screwdrivers (375)
Wera precision Tri-Wing screwdrivers with Kraftform handles for excellent comfort and control.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver