Wera Tamperproof Torx, T20 Tip, 100 mm Blade, 198 mm Overall

RS Stock No.: 738-3557Brand: WeraManufacturers Part No.: 030128
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Wera

Tip Type

Tamperproof Torx

Tip Size

T20

Blade Length

100 mm

Overall Length

198 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1567 Kraftform Tamperproof Torx BO Screwdriver

Professional Anti-Static ESD screwdriver with non roll design, with Weralit ESD handle. Complete with Bore Hole (BO) in tip

Tamperproof Torx
Chrome plated blade
Black finish

Individual Anti-Static Screwdrivers

Stock information temporarily unavailable.

P.O.A.

Wera Tamperproof Torx, T20 Tip, 100 mm Blade, 198 mm Overall

P.O.A.

Wera Tamperproof Torx, T20 Tip, 100 mm Blade, 198 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Tip Type

Tamperproof Torx

Tip Size

T20

Blade Length

100 mm

Overall Length

198 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1567 Kraftform Tamperproof Torx BO Screwdriver

Professional Anti-Static ESD screwdriver with non roll design, with Weralit ESD handle. Complete with Bore Hole (BO) in tip

Tamperproof Torx
Chrome plated blade
Black finish

Individual Anti-Static Screwdrivers