Wera 3/8 in Drive Bit Socket, Hex Bit, 9mm, 38.5mm Overall Length

RS Stock No.: 266-5394Brand: WeraManufacturers Part No.: 05003041001
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Wera

Drive Size

3/8 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

9mm

Overall Length

38.5mm

Drive Type

Hexagon

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Wera 3/8 in Drive Bit Socket, Hex Bit, 9mm, 38.5mm Overall Length

P.O.A.

Wera 3/8 in Drive Bit Socket, Hex Bit, 9mm, 38.5mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Drive Size

3/8 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

9mm

Overall Length

38.5mm

Drive Type

Hexagon

Country of Origin

Czech Republic