Wera 1/4 in Drive Bit Socket, Hex Bit, 2.5mm, 28mm Overall Length

RS Stock No.: 266-5436Brand: WeraManufacturers Part No.: 05003331001
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Wera

Drive Size

1/4 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

2.5mm

Overall Length

28mm

Drive Type

Hexagon

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Wera 1/4 in Drive Bit Socket, Hex Bit, 2.5mm, 28mm Overall Length

P.O.A.

Wera 1/4 in Drive Bit Socket, Hex Bit, 2.5mm, 28mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Drive Size

1/4 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

2.5mm

Overall Length

28mm

Drive Type

Hexagon

Country of Origin

Czech Republic