Technical documents
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Round
VDE/1000V Approved
Yes
Overall Length
89 mm
Handle Material
Fibreglass
Country of Origin
Germany
Product details
Wera Kraftform Kompakt VDE Switch Cabinet Keys
Wera Kraftform Kompakt VDE switch cabinet keys. Available in various styles to suit a wide variety of applications.
Stock information temporarily unavailable.
P.O.A.
Wera Round Screwdriver, VDE/1000V, 89 mm Overall
1
P.O.A.
Wera Round Screwdriver, VDE/1000V, 89 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Round
VDE/1000V Approved
Yes
Overall Length
89 mm
Handle Material
Fibreglass
Country of Origin
Germany
Product details
Wera Kraftform Kompakt VDE Switch Cabinet Keys
Wera Kraftform Kompakt VDE switch cabinet keys. Available in various styles to suit a wide variety of applications.