Technical documents
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Hexagon
Tip Size
9 mm
VDE/1000V Approved
Yes
Overall Length
102 mm
Country of Origin
Czech Republic
Product details
Wera Kraftform VDE Handle (817)
Wera Kraftform Kompact VDE Handle for use with interchangeable blades.
Insulated Kraftform handle
Permits rapid blade changes without special tools
Tested at 10,000 volts in a water bath to guarantee safe working standards of 1,000 volts
Multi-component Kraftform handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Hexagon
Tip Size
9 mm
VDE/1000V Approved
Yes
Overall Length
102 mm
Country of Origin
Czech Republic
Product details
Wera Kraftform VDE Handle (817)
Wera Kraftform Kompact VDE Handle for use with interchangeable blades.
Insulated Kraftform handle
Permits rapid blade changes without special tools
Tested at 10,000 volts in a water bath to guarantee safe working standards of 1,000 volts
Multi-component Kraftform handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer