Wera 29-Piece Imperial 3/8 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit;

RS Stock No.: 812-6333Brand: WeraManufacturers Part No.: 05004049001
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

3/8 in

Imperial or Metric

Imperial

Number of Pieces

29

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Model

Zyklop 8100

Socket Size

1/4 → 5/8"

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Wera 29-Piece Imperial 3/8 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit;

P.O.A.

Wera 29-Piece Imperial 3/8 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit;
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

3/8 in

Imperial or Metric

Imperial

Number of Pieces

29

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Model

Zyklop 8100

Socket Size

1/4 → 5/8"

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Czech Republic