Wera Hexagon Screwdriver Sets, 39-Piece

RS Stock No.: 193-6161Brand: WeraManufacturers Part No.: 05004172001Distrelec Article No.: 30161727
brand-logo
View all in Screwdriver Sets

Technical documents

Specifications

Brand

Wera

Screwdriver Set Type

Screwdriver Bit Set

Screwdriver Type

Screwdriver sets

Number of Pieces

39

Tip Type

Hexagon

ESD Safe

No

Tip Size

1/4 in, 1/4 in Hex, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Hex, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm Hex, 4 mm, 4.5 mm, 5.5 mm Slotted, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm, 15 mm, 1/4 in Square, PH 1, PH 2, PH 3 Philips, TX 10, TX 15, TX 20, TX 25,TX 27, TX 30, TX 40 Torx

Distrelec Product Id

30161727

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Wera Hexagon Screwdriver Sets, 39-Piece

P.O.A.

Wera Hexagon Screwdriver Sets, 39-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Screwdriver Set Type

Screwdriver Bit Set

Screwdriver Type

Screwdriver sets

Number of Pieces

39

Tip Type

Hexagon

ESD Safe

No

Tip Size

1/4 in, 1/4 in Hex, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Hex, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm Hex, 4 mm, 4.5 mm, 5.5 mm Slotted, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm, 15 mm, 1/4 in Square, PH 1, PH 2, PH 3 Philips, TX 10, TX 15, TX 20, TX 25,TX 27, TX 30, TX 40 Torx

Distrelec Product Id

30161727

Country of Origin

Czech Republic