Wera 1/2 in Bit Socket Set

RS Stock No.: 123-0524Brand: WeraManufacturers Part No.: 05004201001
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Wera

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Socket Size

4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 12 mm, 14 mm, 17 mm

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Czech Republic

Product details

Wera Zyklop 8740 C HF 1, 9 Piece Non-Impact Socket Set.

From Wera this is the Zyklop, 9-piece, 8740 hex socket set with a fabric pouch for safe and secure storage. The sockets are colour coded for clear and easy identification and selection plus the hex-drive provides you with 20% more torque also preventing any fastener head damage. The socket set are made for intensive use and suitable for all non-impact tools. The 8740 C Hex HF sockets are unique with a holding function which holds a fastener within the socket. When fasteners are recessed or have limited access or overhead work is required assembly or disassembly is easier.

Features and Benefits.

  • Zyklop 9-piece 8740 Non-Impact Socket set.

  • - inch drive.

  • Overall length of 140 mm.

  • Made from Chrome-Molybdenum Steel.

  • 20% more Torque.

  • Limited fastener head damage and rounding.

  • Work with non-impact power tools.

  • Colour coded for easy selection.

  • Fast socket selection.

  • Holding function.

  • For intensive use.

  • Secure hold twist lock mechanism within the pouch.

  • Excellent for use in confined spaces and overhead.

  • Set complete with hard wearing, fabric, easy to carry storage pouch.

  • Compact.

  • Weight 1129 g.

What’s Included?

  • 9 Hex sockets.

  • Sizes included.

  • 4 x 60, 5 x 60, 6 x 60, 7 x 60, 8 x 60, 10 x 60, 12 x 60, 14 x 60, 17 x 60.

  • Fabric tool pouch with twist tool retainer.

Wera inch Socket Sets Available.

  • 004212, 9-piece, Torx socket set, square drive, stock number 1271162.

  • 004211, 6-piece, Torx socket set, square drive, stock number 1271161.

  • 004210, 6-piece, socket set, square drive, stock number 1271160.

Stock information temporarily unavailable.

P.O.A.

Wera 1/2 in Bit Socket Set

P.O.A.

Wera 1/2 in Bit Socket Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Socket Size

4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 12 mm, 14 mm, 17 mm

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Czech Republic

Product details

Wera Zyklop 8740 C HF 1, 9 Piece Non-Impact Socket Set.

From Wera this is the Zyklop, 9-piece, 8740 hex socket set with a fabric pouch for safe and secure storage. The sockets are colour coded for clear and easy identification and selection plus the hex-drive provides you with 20% more torque also preventing any fastener head damage. The socket set are made for intensive use and suitable for all non-impact tools. The 8740 C Hex HF sockets are unique with a holding function which holds a fastener within the socket. When fasteners are recessed or have limited access or overhead work is required assembly or disassembly is easier.

Features and Benefits.

  • Zyklop 9-piece 8740 Non-Impact Socket set.

  • - inch drive.

  • Overall length of 140 mm.

  • Made from Chrome-Molybdenum Steel.

  • 20% more Torque.

  • Limited fastener head damage and rounding.

  • Work with non-impact power tools.

  • Colour coded for easy selection.

  • Fast socket selection.

  • Holding function.

  • For intensive use.

  • Secure hold twist lock mechanism within the pouch.

  • Excellent for use in confined spaces and overhead.

  • Set complete with hard wearing, fabric, easy to carry storage pouch.

  • Compact.

  • Weight 1129 g.

What’s Included?

  • 9 Hex sockets.

  • Sizes included.

  • 4 x 60, 5 x 60, 6 x 60, 7 x 60, 8 x 60, 10 x 60, 12 x 60, 14 x 60, 17 x 60.

  • Fabric tool pouch with twist tool retainer.

Wera inch Socket Sets Available.

  • 004212, 9-piece, Torx socket set, square drive, stock number 1271162.

  • 004211, 6-piece, Torx socket set, square drive, stock number 1271161.

  • 004210, 6-piece, socket set, square drive, stock number 1271160.