Technical documents
Specifications
Brand
WeraSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Imperial
Number of Pieces
9
Socket Head Type
6 point
Ratchet Included
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Wera 9-Piece Imperial 3/8 in Standard Socket Set , 6 point
1
P.O.A.
Wera 9-Piece Imperial 3/8 in Standard Socket Set , 6 point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Imperial
Number of Pieces
9
Socket Head Type
6 point
Ratchet Included
No
Country of Origin
Taiwan, Province Of China