Wera 70 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator

RS Stock No.: 828-022Brand: WeraManufacturers Part No.: 05005655001
brand-logo
View all in Mains Test Screwdrivers

Technical documents

Specifications

Brand

Wera

Blade Length

70 mm

Blade Tip Size

3mm

Overall Length

140 mm

Indicator Type

Neon

Maximum Voltage

250V

Minimum Voltage

150V

Stock information temporarily unavailable.

P.O.A.

Wera 70 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator

P.O.A.

Wera 70 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Blade Length

70 mm

Blade Tip Size

3mm

Overall Length

140 mm

Indicator Type

Neon

Maximum Voltage

250V

Minimum Voltage

150V