Technical documents
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
4 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Insulation
VDE
Overall Length
198 mm
Blade Finish
Zinc Phosphate
Country of Origin
Czech Republic
Product details
Wera Kraftform Plus VDE Extra Slim Slotted Screwdrivers (160is)
Precision extra slim insulated 1000V slotted screwdrivers with Kraftform handles for excellent comfort and control. Ideal for accessing sunken screws.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Standards
IEC 60900
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
4 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Insulation
VDE
Overall Length
198 mm
Blade Finish
Zinc Phosphate
Country of Origin
Czech Republic
Product details
Wera Kraftform Plus VDE Extra Slim Slotted Screwdrivers (160is)
Precision extra slim insulated 1000V slotted screwdrivers with Kraftform handles for excellent comfort and control. Ideal for accessing sunken screws.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Standards
IEC 60900