Wera Screwdriver Handle With Bits 6 Pieces

RS Stock No.: 224-5733Brand: WeraManufacturers Part No.: 05008873001
brand-logo
View all in Screwdriver Bit Sets

Technical documents

Specifications

Brand

Wera

Type

Screwdriver Handle With Bits

Size

PH 1, PH 2, TX 15, TX 20, TX 25

Number of Pieces

6

Material

Chrome

Model

Kraftform Kompakt

Overall Length

115 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Wera Screwdriver Handle With Bits 6 Pieces

P.O.A.

Wera Screwdriver Handle With Bits 6 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Type

Screwdriver Handle With Bits

Size

PH 1, PH 2, TX 15, TX 20, TX 25

Number of Pieces

6

Material

Chrome

Model

Kraftform Kompakt

Overall Length

115 mm

Country of Origin

Czech Republic