Technical documents
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Hex-Plus
Tip Size
6 mm
Blade Length
100 mm
Overall Length
144 mm
Blade Material
Alloy Steel
Country of Origin
Czech Republic
Product details
Wera T-Handle Hex-Plus Driver (454)
T-handle screwdriver with Hex-Plus profile for increased hand contact, less screw head rounding and up to 20% increased torque transfer over standard hex profile keys.
Special alloy Steel blade for reduced wear and increased tool strength
Soft ergonomic handle for reduced fatigue and high torque application
Chrome plated blade
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Hex-Plus
Tip Size
6 mm
Blade Length
100 mm
Overall Length
144 mm
Blade Material
Alloy Steel
Country of Origin
Czech Republic
Product details
Wera T-Handle Hex-Plus Driver (454)
T-handle screwdriver with Hex-Plus profile for increased hand contact, less screw head rounding and up to 20% increased torque transfer over standard hex profile keys.
Special alloy Steel blade for reduced wear and increased tool strength
Soft ergonomic handle for reduced fatigue and high torque application
Chrome plated blade