Wera Joker 6003 Series 8-Piece Ring Spanner Set, 7/16 → 3/4 in, Chrome Molybdenum Steel

RS Stock No.: 201-2189Brand: WeraManufacturers Part No.: 05020241001Distrelec Article No.: 30179935
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Brand

Wera

Set Type

Combination Spanner-Set

Series

Joker 6003

Sizes in Set

7/16 → 3/4 in

Number of Pieces

8

Material

Chrome Molybdenum Steel

VDE/1000V Approved

No

Distrelec Product Id

30179935

Stock information temporarily unavailable.

P.O.A.

Wera Joker 6003 Series 8-Piece Ring Spanner Set, 7/16 → 3/4 in, Chrome Molybdenum Steel

P.O.A.

Wera Joker 6003 Series 8-Piece Ring Spanner Set, 7/16 → 3/4 in, Chrome Molybdenum Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Set Type

Combination Spanner-Set

Series

Joker 6003

Sizes in Set

7/16 → 3/4 in

Number of Pieces

8

Material

Chrome Molybdenum Steel

VDE/1000V Approved

No

Distrelec Product Id

30179935