Wera 9 piece L Shape Metric Hex Key Set, 1 x 1.5x90 mm, 1 x 2.0x101 mm, 1 x 2.5x112 mm, 1 x 3.0x123 mm, 1 x 4.0x137 mm,

RS Stock No.: 136-7121Brand: WeraManufacturers Part No.: 05022210001Distrelec Article No.: 30092507
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1 x 1.5x90 mm, 1 x 2.0x101 mm, 1 x 2.5x112 mm, 1 x 3.0x123 mm, 1 x 4.0x137 mm, 1 x 5.0x154 mm, 1 x 6.0x172 mm, 1 x 8.0x195 mm, 1 x 10.0x224

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Steel

Country of Origin

Czech Republic

Product details

Wera 9 Piece Hex Key Set – 05022210001

950/9 Hex-Plus Multicolour HF 1 L-Hex Key Set with a black laser finish and a holding clip function. This 9 piece hex key set is a great solution for securely holding screws, reaching in-set bolts and hard to reach places.

Features and Benefits

• Protective colour coded sleeves allow for easy key identification and easy handling
• Black laser finish caters for a longer tool life and high corrosion protection
• The hex-plus designs allows socket head screws to have a longer life
• The hexagonal ball point on the long arm key allows for angled screw driving
• A holding function allows the user to hold screws securely whilst in use, a handy feature when handling small screws that can easily be lost
• Made from a circular material fit, which allows the user to hold the hex key more comfortably and with good grip – especially in low temperatures
• A stylish, wear resistant clip that is comprised of a material that ensures the keys are kept from damage or getting lose. The clip allows users to easily place or remove the hex keys.

What size are the keys?
The contents of this hex key set includes: (metric) 1 x 1.5x90, 1 x 2.0x101, 1 x 2.5x112, 1 x 3.0x123, 1 x 4.0x137, 1 x 5.0x154, 1 x 6.0x172, 1 x 8.0x195 and 1 x 10.0x224

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

P.O.A.

Wera 9 piece L Shape Metric Hex Key Set, 1 x 1.5x90 mm, 1 x 2.0x101 mm, 1 x 2.5x112 mm, 1 x 3.0x123 mm, 1 x 4.0x137 mm,

P.O.A.

Wera 9 piece L Shape Metric Hex Key Set, 1 x 1.5x90 mm, 1 x 2.0x101 mm, 1 x 2.5x112 mm, 1 x 3.0x123 mm, 1 x 4.0x137 mm,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1 x 1.5x90 mm, 1 x 2.0x101 mm, 1 x 2.5x112 mm, 1 x 3.0x123 mm, 1 x 4.0x137 mm, 1 x 5.0x154 mm, 1 x 6.0x172 mm, 1 x 8.0x195 mm, 1 x 10.0x224

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Steel

Country of Origin

Czech Republic

Product details

Wera 9 Piece Hex Key Set – 05022210001

950/9 Hex-Plus Multicolour HF 1 L-Hex Key Set with a black laser finish and a holding clip function. This 9 piece hex key set is a great solution for securely holding screws, reaching in-set bolts and hard to reach places.

Features and Benefits

• Protective colour coded sleeves allow for easy key identification and easy handling
• Black laser finish caters for a longer tool life and high corrosion protection
• The hex-plus designs allows socket head screws to have a longer life
• The hexagonal ball point on the long arm key allows for angled screw driving
• A holding function allows the user to hold screws securely whilst in use, a handy feature when handling small screws that can easily be lost
• Made from a circular material fit, which allows the user to hold the hex key more comfortably and with good grip – especially in low temperatures
• A stylish, wear resistant clip that is comprised of a material that ensures the keys are kept from damage or getting lose. The clip allows users to easily place or remove the hex keys.

What size are the keys?
The contents of this hex key set includes: (metric) 1 x 1.5x90, 1 x 2.0x101, 1 x 2.5x112, 1 x 3.0x123, 1 x 4.0x137, 1 x 5.0x154, 1 x 6.0x172, 1 x 8.0x195 and 1 x 10.0x224

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.