Technical documents
Specifications
Brand
WeraNumber of Pieces
9
Size
8 mm, 9 mm, 10 mm, 15 mm, 20 mm, 25 mm, 27 mm, 30 mm, 40 mm
Set Contents
TX 8, TX 9, TX 10, TX 15, TX 20, TX 25, TX 27, TX 30, TX 40
Shape
L
Short or Long Arm
Long
Material
Stainless Steel
Distrelec Product Id
30143519
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Wera 9-Piece Torx Key Set, 8 mm, 9 mm, 10 mm, 15 mm, 20 mm, 25 mm, 27 mm, 30 mm, 40 mm Size, L Shape, Long Arm
1
P.O.A.
Wera 9-Piece Torx Key Set, 8 mm, 9 mm, 10 mm, 15 mm, 20 mm, 25 mm, 27 mm, 30 mm, 40 mm Size, L Shape, Long Arm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraNumber of Pieces
9
Size
8 mm, 9 mm, 10 mm, 15 mm, 20 mm, 25 mm, 27 mm, 30 mm, 40 mm
Set Contents
TX 8, TX 9, TX 10, TX 15, TX 20, TX 25, TX 27, TX 30, TX 40
Shape
L
Short or Long Arm
Long
Material
Stainless Steel
Distrelec Product Id
30143519
Country of Origin
Czech Republic