Wera 1-Piece Torx Key, TX10 Size, Straight Shape

RS Stock No.: 775-5690Brand: WeraManufacturers Part No.: 05026354001
brand-logo
View all in Torx Keys

Technical documents

Specifications

Brand

Wera

Number of Pieces

1

Size

TX10

Shape

Straight

Material

Steel

Finish

Blackened

Country of Origin

Czech Republic

Product details

Torx Flagdriver Key

A special torx key with a large Flag handle which can be turned quickly for rapid tightening.

Features & Benefits

• Ideal for use with machinery which requires rapid or frequent adjustment
• Black finish
• Multi-component handle
• Large Flag surface area reduces normal fatigue & stress produced by standard drivers

Stock information temporarily unavailable.

P.O.A.

Wera 1-Piece Torx Key, TX10 Size, Straight Shape

P.O.A.

Wera 1-Piece Torx Key, TX10 Size, Straight Shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Number of Pieces

1

Size

TX10

Shape

Straight

Material

Steel

Finish

Blackened

Country of Origin

Czech Republic

Product details

Torx Flagdriver Key

A special torx key with a large Flag handle which can be turned quickly for rapid tightening.

Features & Benefits

• Ideal for use with machinery which requires rapid or frequent adjustment
• Black finish
• Multi-component handle
• Large Flag surface area reduces normal fatigue & stress produced by standard drivers