Technical documents
Specifications
Brand
WeraTorque Range
1.4Nm
Type
Fixed Torque
Drive Shape
Hex Plus
Drive Size
2 mm
Overall Length
105 mm
Accuracy
±10 %
Country of Origin
Czech Republic
Product details
300 Hex Torque Indicator
Hexagon Plus, driver style, torque indicator.
For use with Hex socket screws
Accuracy ±10 %
Kraftform comfort grip ergonomic handle
P.O.A.
Wera Fixed Torque Hex Plus Torque Screwdriver, 1.4Nm, 2 mm Drive, ±10 % Accuracy
1
P.O.A.
Wera Fixed Torque Hex Plus Torque Screwdriver, 1.4Nm, 2 mm Drive, ±10 % Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WeraTorque Range
1.4Nm
Type
Fixed Torque
Drive Shape
Hex Plus
Drive Size
2 mm
Overall Length
105 mm
Accuracy
±10 %
Country of Origin
Czech Republic
Product details
300 Hex Torque Indicator
Hexagon Plus, driver style, torque indicator.
For use with Hex socket screws
Accuracy ±10 %
Kraftform comfort grip ergonomic handle