Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wera Fixed Torque Hex Plus Torque Screwdriver, 5Nm, 4 mm Drive, ±10 % Accuracy

RS Stock No.: 738-3696Brand: WeraManufacturers Part No.: 05027913001
brand-logo
View all in Torque Screwdrivers

Technical documents

Specifications

Brand

Wera

Torque Range

5Nm

Type

Fixed Torque

Drive Shape

Hex Plus

Drive Size

4 mm

Overall Length

160 mm

Accuracy

±10 %

Country of Origin

Czech Republic

Product details

300 Pistol Grip Torque Indicator

Pistol grip style torque indictor with 5.0Nm/ 3.7ft.lb fixed, preset torque.

Accuracy ±10 %
8mm Hex reduced diameter tip
Kraftform comfort grip ergonomic handle

Stock information temporarily unavailable.

P.O.A.

Wera Fixed Torque Hex Plus Torque Screwdriver, 5Nm, 4 mm Drive, ±10 % Accuracy

P.O.A.

Wera Fixed Torque Hex Plus Torque Screwdriver, 5Nm, 4 mm Drive, ±10 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Torque Range

5Nm

Type

Fixed Torque

Drive Shape

Hex Plus

Drive Size

4 mm

Overall Length

160 mm

Accuracy

±10 %

Country of Origin

Czech Republic

Product details

300 Pistol Grip Torque Indicator

Pistol grip style torque indictor with 5.0Nm/ 3.7ft.lb fixed, preset torque.

Accuracy ±10 %
8mm Hex reduced diameter tip
Kraftform comfort grip ergonomic handle