Wera Fixed Torque Torx Torque Screwdriver, 2Nm, T10 Drive, ±10 % Accuracy

RS Stock No.: 738-3699Brand: WeraManufacturers Part No.: 05027934001
brand-logo
View all in Torque Screwdrivers

Technical documents

Specifications

Brand

Wera

Torque Range

2Nm

Type

Fixed Torque

Drive Shape

Torx

Drive Size

T10

Overall Length

105 mm

Accuracy

±10 %

Country of Origin

Czech Republic

Product details

300 Torx Torque Indicator

Torx driver style, torque indicator.

For use withTorx socket screws
Hexagon 4mm tip
Accuracy ±10 %
Kraftform comfort grip ergonomic handle

Stock information temporarily unavailable.

P.O.A.

Wera Fixed Torque Torx Torque Screwdriver, 2Nm, T10 Drive, ±10 % Accuracy

P.O.A.

Wera Fixed Torque Torx Torque Screwdriver, 2Nm, T10 Drive, ±10 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Torque Range

2Nm

Type

Fixed Torque

Drive Shape

Torx

Drive Size

T10

Overall Length

105 mm

Accuracy

±10 %

Country of Origin

Czech Republic

Product details

300 Torx Torque Indicator

Torx driver style, torque indicator.

For use withTorx socket screws
Hexagon 4mm tip
Accuracy ±10 %
Kraftform comfort grip ergonomic handle