Wera Pre-Settable Torx-Plus Torque Driver, 2Nm, 10 IP Drive, ±10 % Accuracy

RS Stock No.: 738-3719Brand: WeraManufacturers Part No.: 05028044001 300 IP 10 IP 2,0 Nm
brand-logo
View all in Torque Screwdrivers

Technical documents

Specifications

Brand

Wera

Torque Range

2Nm

Type

Pre-Settable

Drive Shape

Torx-Plus

Drive Size

10 IP

Overall Length

105 mm

Accuracy

±10 %

P.O.A.

Wera Pre-Settable Torx-Plus Torque Driver, 2Nm, 10 IP Drive, ±10 % Accuracy

P.O.A.

Wera Pre-Settable Torx-Plus Torque Driver, 2Nm, 10 IP Drive, ±10 % Accuracy

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Wera

Torque Range

2Nm

Type

Pre-Settable

Drive Shape

Torx-Plus

Drive Size

10 IP

Overall Length

105 mm

Accuracy

±10 %