Wera Slotted Precision Screwdriver, 3 mm Tip, 80 mm Blade, 177 mm Overall

RS Stock No.: 738-3456Brand: WeraManufacturers Part No.: 05030105001Distrelec Article No.: 30409971
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

3 mm

Blade Length

80 mm

Overall Length

177 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1578 A Kraftform ESD Micro Slotted Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

Slotted blade
Chrome plated blade
Black finish

Stock information temporarily unavailable.

P.O.A.

Wera Slotted Precision Screwdriver, 3 mm Tip, 80 mm Blade, 177 mm Overall

P.O.A.

Wera Slotted Precision Screwdriver, 3 mm Tip, 80 mm Blade, 177 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

3 mm

Blade Length

80 mm

Overall Length

177 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1578 A Kraftform ESD Micro Slotted Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

Slotted blade
Chrome plated blade
Black finish