Wera Slotted Precision Screwdriver, 4 x 0.8 mm Tip, 80 mm Blade, 177 mm Overall

RS Stock No.: 738-3469Brand: WeraManufacturers Part No.: 05030107001
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

4 x 0.8 mm

Blade Length

80 mm

Overall Length

177 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1578 A Kraftform ESD Micro Slotted Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

Slotted blade
Chrome plated blade
Black finish

You may be interested in

P.O.A.

Wera Slotted Precision Screwdriver, 4 x 0.8 mm Tip, 80 mm Blade, 177 mm Overall

P.O.A.

Wera Slotted Precision Screwdriver, 4 x 0.8 mm Tip, 80 mm Blade, 177 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

4 x 0.8 mm

Blade Length

80 mm

Overall Length

177 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1578 A Kraftform ESD Micro Slotted Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

Slotted blade
Chrome plated blade
Black finish

You may be interested in