Technical documents
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Phillips
Tip Size
PH00
Blade Length
60 mm
Overall Length
157 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
1550 Kraftform ESD Micro Phillips Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
For use with Phillips screws
Chrome plated blade
Black finish
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Phillips
Tip Size
PH00
Blade Length
60 mm
Overall Length
157 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
1550 Kraftform ESD Micro Phillips Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
For use with Phillips screws
Chrome plated blade
Black finish