Technical documents
Specifications
Brand
WeraTip Type
Phillips, Pozidriv, Slotted, Torx
Tip Size
PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30
Drive Size
1/4 in
Drive Type
Hexagon
Number of Pieces
17
Overall Length
155 mm
ESD Safe
Yes
Distrelec Product Id
30060451
Country of Origin
Czech Republic
Product details
Kraftform Kompakt 60 ESD Screwdriver Set
Wera Kraftform Kompakt 60 ESD screwdriver set with a ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer.
17 Piece set
Rapidaptor quick-release chuck
Laser tip with micro rough surface for increased grip and bite requiring less contact pressure
Non-roll hexagon shoulder to prevent lost drivers
Screwdriver size and tip type markings
Wera Sets
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraTip Type
Phillips, Pozidriv, Slotted, Torx
Tip Size
PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30
Drive Size
1/4 in
Drive Type
Hexagon
Number of Pieces
17
Overall Length
155 mm
ESD Safe
Yes
Distrelec Product Id
30060451
Country of Origin
Czech Republic
Product details
Kraftform Kompakt 60 ESD Screwdriver Set
Wera Kraftform Kompakt 60 ESD screwdriver set with a ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer.
17 Piece set
Rapidaptor quick-release chuck
Laser tip with micro rough surface for increased grip and bite requiring less contact pressure
Non-roll hexagon shoulder to prevent lost drivers
Screwdriver size and tip type markings