Wera Pozidriv Screwdriver Bit, PZ3 Tip

RS Stock No.: 310-0361Brand: WeraManufacturers Part No.: 05056704001
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

Wera

Head Type

Pozidriv

Type

Driver Bit

Size

PZ3

Material

Diamond Tipped

Product details

Wera BDC BiTorsion® bits, diamond-coated

Wera BiTorsion bits have special heat treated torsion zone that has a lower hardness than the shaft tip. The peak loads are cushioned preventing premature breakage and distinctly extend the service life.
Wera BiTorsion bits are recognisable through the letter B (for example, 851/1 BDC), their gold colour and green band.

Features and Benefits

• Longer service life with the Wera BiTorsion system
• Outstanding concentricity features
• Heat treated torsion zones
• Prevents premature breakage
• Diamond coating

Application Information

Wera bits have been designed for demanding applications in trade and industry. They permit the transfer of high torque loads and have a distinctively long service life

Stock information temporarily unavailable.

P.O.A.

Wera Pozidriv Screwdriver Bit, PZ3 Tip

P.O.A.

Wera Pozidriv Screwdriver Bit, PZ3 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Head Type

Pozidriv

Type

Driver Bit

Size

PZ3

Material

Diamond Tipped

Product details

Wera BDC BiTorsion® bits, diamond-coated

Wera BiTorsion bits have special heat treated torsion zone that has a lower hardness than the shaft tip. The peak loads are cushioned preventing premature breakage and distinctly extend the service life.
Wera BiTorsion bits are recognisable through the letter B (for example, 851/1 BDC), their gold colour and green band.

Features and Benefits

• Longer service life with the Wera BiTorsion system
• Outstanding concentricity features
• Heat treated torsion zones
• Prevents premature breakage
• Diamond coating

Application Information

Wera bits have been designed for demanding applications in trade and industry. They permit the transfer of high torque loads and have a distinctively long service life