Wera Impact Bit Set 61 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.: 123-0882Brand: WeraManufacturers Part No.: 05057441001
brand-logo
View all in Screwdriver Bit Sets

Technical documents

Specifications

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Impact Bit Set

Size

Hex 2.5, Hex 3, Hex 4, Hex 5, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, SL6.5, T10, T15, T20, T25, T30, T40

Number of Pieces

61

Material

Diamond Tipped

Overall Length

160 mm

Drive Size

1/4 in

Drive Type

Universal

Country of Origin

Czech Republic

Product details

Wera Bit-Check Driver Bit Sets

Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.

Available in a variety of sets sizes

Stock information temporarily unavailable.

P.O.A.

Wera Impact Bit Set 61 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

P.O.A.

Wera Impact Bit Set 61 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Impact Bit Set

Size

Hex 2.5, Hex 3, Hex 4, Hex 5, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, SL6.5, T10, T15, T20, T25, T30, T40

Number of Pieces

61

Material

Diamond Tipped

Overall Length

160 mm

Drive Size

1/4 in

Drive Type

Universal

Country of Origin

Czech Republic

Product details

Wera Bit-Check Driver Bit Sets

Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.

Available in a variety of sets sizes