Technical documents
Specifications
Brand
WeraScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
7
Tip Type
Hexagon; Phillips; Pozidriv; Slotted; Torx
Tip Size
1 mm, 1.2 mm, 1/4 in, PH1, PH2, PZ1, PZ2
Country of Origin
Czech Republic
Product details
Wera 7 Piece Kraftform Kompakt Driver and Bit Set (KK40)
Wera set comprising of the Kraftform Kompakt 816 R handle with Rapidaptor quick release chuck and 6 interchangeable blades.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Ergonomic design for reduced fatigue and a firm grip
Kraftform Kompakt suitable for manual and power tool use
Hexagon shoulder to avoid rolling
Supplied in a black fabric carry and storage wallet
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WeraScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
7
Tip Type
Hexagon; Phillips; Pozidriv; Slotted; Torx
Tip Size
1 mm, 1.2 mm, 1/4 in, PH1, PH2, PZ1, PZ2
Country of Origin
Czech Republic
Product details
Wera 7 Piece Kraftform Kompakt Driver and Bit Set (KK40)
Wera set comprising of the Kraftform Kompakt 816 R handle with Rapidaptor quick release chuck and 6 interchangeable blades.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Ergonomic design for reduced fatigue and a firm grip
Kraftform Kompakt suitable for manual and power tool use
Hexagon shoulder to avoid rolling
Supplied in a black fabric carry and storage wallet