Wera Tamperproof Torx Screwdriver Bit, T15 Tip, 89 mm Overall

RS Stock No.: 875-7167Brand: WeraManufacturers Part No.: 05060051001
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

Wera

Head Type

Tamperproof Torx

Type

Driver Bit

Size

T15

Overall Length

89 mm

Country of Origin

Czech Republic

Product details

Wera Extra Tough Tamperproof Torx BO Bits (867/4Z)

High quality extra tough Torx bits with bore hole for use with Tamperproof and Security Torx profiles.

Absorbing bits for use on hard materials
Designed for difficult driving jobs in materials such as sheet steel and other metals.
Enables high torque screwdriving without risk of breaking the tip or damaging the screw
Suitable for use in impact drivers and power tools

Driver Bits

You may be interested in
RS PRO Torx Screwdriver Bit, T15 Tip, 70 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wera Tamperproof Torx Screwdriver Bit, T15 Tip, 89 mm Overall

P.O.A.

Wera Tamperproof Torx Screwdriver Bit, T15 Tip, 89 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Torx Screwdriver Bit, T15 Tip, 70 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Wera

Head Type

Tamperproof Torx

Type

Driver Bit

Size

T15

Overall Length

89 mm

Country of Origin

Czech Republic

Product details

Wera Extra Tough Tamperproof Torx BO Bits (867/4Z)

High quality extra tough Torx bits with bore hole for use with Tamperproof and Security Torx profiles.

Absorbing bits for use on hard materials
Designed for difficult driving jobs in materials such as sheet steel and other metals.
Enables high torque screwdriving without risk of breaking the tip or damaging the screw
Suitable for use in impact drivers and power tools

Driver Bits

You may be interested in
RS PRO Torx Screwdriver Bit, T15 Tip, 70 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)