Technical documents
Specifications
Brand
WeraHead Type
Torx
Head Type
Torx-Plus
Type
Driver Bit
Size
T20
Size
20 IP
Overall Length
25 mm
Country of Origin
Czech Republic
Product details
Wera Extra Hard Torx-Plus Bits (867/1 Z IP)
High quality 1/4in Torx-Plus bits with an elliptical profile for a more secure fit and increased torque transfer.
Professional hardwearing bits
Ideal for tough applications and materials including Sheet Steel and other metals
Excellent torque transfer due to larger surface area when compared to normal round Torx profile
Driver Bits
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraHead Type
Torx
Head Type
Torx-Plus
Type
Driver Bit
Size
T20
Size
20 IP
Overall Length
25 mm
Country of Origin
Czech Republic
Product details
Wera Extra Hard Torx-Plus Bits (867/1 Z IP)
High quality 1/4in Torx-Plus bits with an elliptical profile for a more secure fit and increased torque transfer.
Professional hardwearing bits
Ideal for tough applications and materials including Sheet Steel and other metals
Excellent torque transfer due to larger surface area when compared to normal round Torx profile