Technical documents
Specifications
Brand
WeraHead Type
Tamperproof Torx
Type
Driver Bit
Size
T9
Overall Length
25 mm
Country of Origin
Czech Republic
Product details
Wera 867/1 Z TORX® BO Bits
Wera Tamper-Proof Torx bits offer dependable work and a long product service life. Offers a high precision design, outstanding concentricity features and permits the transfer of high torque loads. Designed with bore hole these bits are tough and ideal for difficult screw driving applications in sheet steel or metal.
Features and Benefits
High precision profile design
Outstanding concentricity features
Optimised geometry of the original TORX profile
Torx socket screws with safety pin (BO = with bore hole)
Permit the transfer of high torque loads
Distinctively long service life
Application Information
Wera Tamper-Proof Torx bits have been designed for demanding applications in trade and industry. Suitable for DIN 3126-D 6.3, ISO 1173-bit holders.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraHead Type
Tamperproof Torx
Type
Driver Bit
Size
T9
Overall Length
25 mm
Country of Origin
Czech Republic
Product details
Wera 867/1 Z TORX® BO Bits
Wera Tamper-Proof Torx bits offer dependable work and a long product service life. Offers a high precision design, outstanding concentricity features and permits the transfer of high torque loads. Designed with bore hole these bits are tough and ideal for difficult screw driving applications in sheet steel or metal.
Features and Benefits
High precision profile design
Outstanding concentricity features
Optimised geometry of the original TORX profile
Torx socket screws with safety pin (BO = with bore hole)
Permit the transfer of high torque loads
Distinctively long service life
Application Information
Wera Tamper-Proof Torx bits have been designed for demanding applications in trade and industry. Suitable for DIN 3126-D 6.3, ISO 1173-bit holders.