Technical documents
Specifications
Brand
WeraHead Type
Torx
Type
Driver Bit
Size
T25
Size
Tx 25
Material
Stainless Steel
Overall Length
25 mm
Country of Origin
Czech Republic
Product details
Wera Torx Stainless Steel Torsion Bits (3867-1-TS)
High quality Torsion bits for use with Torx Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.
Vacuum ice hardened for protection against drops and impact
Torsion design for longer tool life and reduced wear
Driver Bits
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraHead Type
Torx
Type
Driver Bit
Size
T25
Size
Tx 25
Material
Stainless Steel
Overall Length
25 mm
Country of Origin
Czech Republic
Product details
Wera Torx Stainless Steel Torsion Bits (3867-1-TS)
High quality Torsion bits for use with Torx Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.
Vacuum ice hardened for protection against drops and impact
Torsion design for longer tool life and reduced wear