Wera Torx Screwdriver Bit, TX 40 Tip, 25 mm Overall

RS Stock No.: 875-7445Brand: WeraManufacturers Part No.: 05071038001
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

Wera

Head Type

Torx

Type

Driver Bit

Size

T40

Size

TX 40

Material

Stainless Steel

Overall Length

25 mm

Country of Origin

Czech Republic

Product details

Wera Torx Stainless Steel Torsion Bits (3867-1-TS)

High quality Torsion bits for use with Torx Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.

Vacuum ice hardened for protection against drops and impact
Torsion design for longer tool life and reduced wear

Driver Bits

Stock information temporarily unavailable.

P.O.A.

Wera Torx Screwdriver Bit, TX 40 Tip, 25 mm Overall

P.O.A.

Wera Torx Screwdriver Bit, TX 40 Tip, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Head Type

Torx

Type

Driver Bit

Size

T40

Size

TX 40

Material

Stainless Steel

Overall Length

25 mm

Country of Origin

Czech Republic

Product details

Wera Torx Stainless Steel Torsion Bits (3867-1-TS)

High quality Torsion bits for use with Torx Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.

Vacuum ice hardened for protection against drops and impact
Torsion design for longer tool life and reduced wear

Driver Bits