Wera Adjustable Torque Handle Torque Screwdriver, 1.2 → 3Nm, 1.2 → 3 Nm Accuracy

RS Stock No.: 788-7040Brand: WeraManufacturers Part No.: 05074750001
brand-logo
View all in Torque Screwdrivers

Technical documents

Specifications

Brand

Wera

Torque Range

1.2 → 3Nm

Type

Adjustable Torque Handle

Overall Length

192 mm

Accuracy

1.2 → 3 Nm

Country of Origin

Czech Republic

Product details

7400 Kompakt VDE Torque Handle

Kraftform insulated driver handle with non-roll and multi-component features.

For Kraftform Kompakt VDE blades
±6% torque with numerical scale
Audible excess load signal

P.O.A.

Wera Adjustable Torque Handle Torque Screwdriver, 1.2 → 3Nm, 1.2 → 3 Nm Accuracy

P.O.A.

Wera Adjustable Torque Handle Torque Screwdriver, 1.2 → 3Nm, 1.2 → 3 Nm Accuracy

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Wera

Torque Range

1.2 → 3Nm

Type

Adjustable Torque Handle

Overall Length

192 mm

Accuracy

1.2 → 3 Nm

Country of Origin

Czech Republic

Product details

7400 Kompakt VDE Torque Handle

Kraftform insulated driver handle with non-roll and multi-component features.

For Kraftform Kompakt VDE blades
±6% torque with numerical scale
Audible excess load signal