Wera Click-Torque X 1 Click Torque Wrench, 2.5 → 25Nm, Square Drive, 9 x 12mm Insert

RS Stock No.: 175-2376Brand: WeraManufacturers Part No.: 05075651001
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Wera

Torque Wrench Type

Click Torque Wrench

Torque Range

2.5 → 25Nm

Drive Shape

Square

Model

Click-Torque X 1

Overall Length

292 mm

Insert Size

9 x 12mm

Accuracy

±4 %

Scale Graduations

0.1Nm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Wera Click-Torque X 1 Click Torque Wrench, 2.5 → 25Nm, Square Drive, 9 x 12mm Insert

Calibration type

P.O.A.

Wera Click-Torque X 1 Click Torque Wrench, 2.5 → 25Nm, Square Drive, 9 x 12mm Insert
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Torque Wrench Type

Click Torque Wrench

Torque Range

2.5 → 25Nm

Drive Shape

Square

Model

Click-Torque X 1

Overall Length

292 mm

Insert Size

9 x 12mm

Accuracy

±4 %

Scale Graduations

0.1Nm

Country of Origin

Taiwan, Province Of China