Technical documents
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Hexagon
ESD Safe
No
Tip Size
Hexagon: 1.5; 2; 2.5; 3; 0.9; 1.3 mm
Distrelec Product Id
30035171
Product details
Wera Kraftform Micro Screwdriver, Hex Key
Weras Kraftfrom straight hex key has been created and designed for use with hexagon socket screws.
Features and Benefits
Accurate, powerful and fast torque can be achieved because of the three zone design
The handle design also has precise, powerful and fast turning zones
Reduced fastening times, just one of the many reasons this hex key is ideal for applications in electricians, IT, mechanical and opticians working environments
Black point tip provides an exact fit alongside protection from corrosion
The hex plus facilitates the hex key and hex screws to have a longer tool life
Free turning cap provides added support
Find the full set here: 323-2632
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Hexagon
ESD Safe
No
Tip Size
Hexagon: 1.5; 2; 2.5; 3; 0.9; 1.3 mm
Distrelec Product Id
30035171
Product details
Wera Kraftform Micro Screwdriver, Hex Key
Weras Kraftfrom straight hex key has been created and designed for use with hexagon socket screws.
Features and Benefits
Accurate, powerful and fast torque can be achieved because of the three zone design
The handle design also has precise, powerful and fast turning zones
Reduced fastening times, just one of the many reasons this hex key is ideal for applications in electricians, IT, mechanical and opticians working environments
Black point tip provides an exact fit alongside protection from corrosion
The hex plus facilitates the hex key and hex screws to have a longer tool life
Free turning cap provides added support
Find the full set here: 323-2632
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition