Technical documents
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Hexagon
Tip Size
0.028 in
Blade Length
40 mm
Overall Length
137 mm
Blade Finish
Chromium Plated
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Wera Hexagon Precision Screwdriver, 0.028 in Tip, 40 mm Blade, 137 mm Overall
1
P.O.A.
Wera Hexagon Precision Screwdriver, 0.028 in Tip, 40 mm Blade, 137 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Hexagon
Tip Size
0.028 in
Blade Length
40 mm
Overall Length
137 mm
Blade Finish
Chromium Plated
Country of Origin
Czech Republic